


RG2012N-680-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-680-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-680-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-680-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-680-W-T1 |
Description | RES SMD 68 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-680-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.23400 | $42.34 |
| 25 | $3.92920 | $98.23 |
| 50 | $3.71220 | $185.61 |
| 100 | $3.51220 | $351.22 |
| 250 | $3.27384 | $818.46 |
| 500 | $3.11296 | $1,556.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.00885 | $3,008.85 |
| 2,000 | $2.92560 | $5,851.20 |
| 3,000 | $2.89230 | $8,676.90 |
| 5,000 | $2.85745 | $14,287.25 |
| 7,000 | $2.80295 | $19,620.65 |
| 10,000 | $2.77589 | $27,758.90 |
| 12,000 | $2.75082 | $33,009.84 |
| 24,000 | $2.66324 | $63,917.76 |
| 25,000 | $2.65844 | $66,461.00 |

