
RG2012N-49R9-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-49R9-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-49R9-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-49R9-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-49R9-W-T1 |
Description | RES SMD 49.9 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-49R9-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.48100 | $44.81 |
| 25 | $4.15680 | $103.92 |
| 50 | $3.92820 | $196.41 |
| 100 | $3.71610 | $371.61 |
| 250 | $3.46420 | $866.05 |
| 500 | $3.29386 | $1,646.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41011 | $3,410.11 |
| 2,000 | $3.26188 | $6,523.76 |
| 3,000 | $3.18304 | $9,549.12 |
| 5,000 | $3.09150 | $15,457.50 |
| 7,000 | $3.03572 | $21,250.04 |
| 10,000 | $2.98033 | $29,803.30 |

