
RG2012N-474-W-T1 | |
---|---|
DigiKey Part Number | RG20N470KWTR-ND - Tape & Reel (TR) RG20N470KWCT-ND - Cut Tape (CT) RG20N470KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-474-W-T1 |
Description | RES SMD 470K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-474-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.27200 | $42.72 |
25 | $3.96440 | $99.11 |
50 | $3.74560 | $187.28 |
100 | $3.54390 | $354.39 |
250 | $3.30332 | $825.83 |
500 | $3.14100 | $1,570.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.91528 | $2,915.28 |
2,000 | $2.86634 | $5,732.68 |
3,000 | $2.82871 | $8,486.13 |
5,000 | $2.81513 | $14,075.65 |
7,000 | $2.80699 | $19,648.93 |
10,000 | $2.79900 | $27,990.00 |
12,000 | $2.77560 | $33,307.20 |
24,000 | $2.68723 | $64,493.52 |
25,000 | $2.68239 | $67,059.75 |