
RG2012N-474-B-T5 | |
---|---|
DigiKey Part Number | 408-RG2012N-474-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-474-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-474-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-474-B-T5 |
Description | RES SMD 470K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-474-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.79900 | $27.99 |
25 | $2.59480 | $64.87 |
50 | $2.44980 | $122.49 |
100 | $2.31730 | $231.73 |
250 | $2.15712 | $539.28 |
500 | $2.04846 | $1,024.23 |
1,000 | $1.95049 | $1,950.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.83551 | $9,177.55 |
10,000 | $1.80700 | $18,070.00 |
15,000 | $1.77669 | $26,650.35 |
25,000 | $1.73353 | $43,338.25 |
35,000 | $1.70737 | $59,757.95 |