
RG2012N-394-B-T5 | |
---|---|
DigiKey Part Number | 408-RG2012N-394-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-394-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-394-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-394-B-T5 |
Description | RES SMD 390K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-394-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.79200 | $27.92 |
25 | $2.58800 | $64.70 |
50 | $2.44360 | $122.18 |
100 | $2.31140 | $231.14 |
250 | $2.15160 | $537.90 |
500 | $2.04322 | $1,021.61 |
1,000 | $1.94551 | $1,945.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.71163 | $8,558.15 |
10,000 | $1.70074 | $17,007.40 |
15,000 | $1.69507 | $25,426.05 |
25,000 | $1.68863 | $42,215.75 |
35,000 | $1.68475 | $58,966.25 |