RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-2490-B-T5

DigiKey Part Number
408-RG2012N-2490-B-T5TR-ND - Tape & Reel (TR)
408-RG2012N-2490-B-T5CT-ND - Cut Tape (CT)
408-RG2012N-2490-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-2490-B-T5
Description
RES SMD 249 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-2490-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.79200$27.92
25$2.58800$64.70
50$2.44360$122.18
100$2.31140$231.14
250$2.15160$537.90
500$2.04322$1,021.61
1,000$1.94551$1,945.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.79678$8,983.90
10,000$1.77698$17,769.80
15,000$1.77113$26,566.95
25,000$1.72911$43,227.75
35,000$1.70302$59,605.70
Manufacturers Standard Package