RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-222-W-T1

DigiKey Part Number
RG20N2.2KWTR-ND - Tape & Reel (TR)
RG20N2.2KWCT-ND - Cut Tape (CT)
RG20N2.2KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-222-W-T1
Description
RES SMD 2.2K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-222-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$4.16300$41.63
25$3.58000$89.50
50$3.39280$169.64
100$3.19240$319.24
250$3.14088$785.22
500$3.10802$1,554.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.53942$2,539.42
2,000$2.42902$4,858.04
3,000$2.37093$7,112.79
Manufacturers Standard Package