
RG2012N-184-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-184-W-T5TR-ND - Tape & Reel (TR) 408-RG2012N-184-W-T5CT-ND - Cut Tape (CT) 408-RG2012N-184-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-184-W-T5 |
Description | RES SMD 180K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-184-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.28300 | $42.83 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.75220 | $187.61 |
| 100 | $3.55000 | $355.00 |
| 250 | $3.30832 | $827.08 |
| 500 | $3.14522 | $1,572.61 |
| 1,000 | $2.99871 | $2,998.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.95033 | $14,751.65 |
| 10,000 | $2.84369 | $28,436.90 |
| 15,000 | $2.78751 | $41,812.65 |
| 25,000 | $2.72274 | $68,068.50 |


