
RG2012N-1181-W-T1 | |
---|---|
DigiKey Part Number | 408-RG2012N-1181-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-1181-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-1181-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-1181-W-T1 |
Description | RES SMD 1.18KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-1181-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.26200 | $42.62 |
25 | $3.95440 | $98.86 |
50 | $3.73600 | $186.80 |
100 | $3.53480 | $353.48 |
250 | $3.29492 | $823.73 |
500 | $3.13298 | $1,566.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.19662 | $3,196.62 |
2,000 | $2.83337 | $5,666.74 |
3,000 | $2.79595 | $8,387.85 |
5,000 | $2.75704 | $13,785.20 |
7,000 | $2.74481 | $19,213.67 |
10,000 | $2.73271 | $27,327.10 |
12,000 | $2.72050 | $32,646.00 |
24,000 | $2.68038 | $64,329.12 |
25,000 | $2.67554 | $66,888.50 |