
RG2012N-104-W-T1 | |
|---|---|
DigiKey Part Number | RG20N100KWTR-ND - Tape & Reel (TR) RG20N100KWCT-ND - Cut Tape (CT) RG20N100KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-104-W-T1 |
Description | RES SMD 100K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-104-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.24000 | $42.40 |
| 25 | $3.93400 | $98.35 |
| 50 | $3.71680 | $185.84 |
| 100 | $3.51680 | $351.68 |
| 250 | $3.27804 | $819.51 |
| 500 | $3.11696 | $1,558.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52643 | $2,526.43 |
| 2,000 | $2.41660 | $4,833.20 |
| 3,000 | $2.35880 | $7,076.40 |

