
RG2012L-153-L-T05 | |
|---|---|
DigiKey Part Number | 408-1634-2-ND - Tape & Reel (TR) 408-1634-1-ND - Cut Tape (CT) 408-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-153-L-T05 |
Description | RES SMD 15K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-153-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $23.47200 | $234.72 |
| 25 | $21.80680 | $545.17 |
| 50 | $20.66880 | $1,033.44 |
| 100 | $19.63210 | $1,963.21 |
| 250 | $18.41912 | $4,604.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.12420 | $9,562.10 |
| 1,000 | $18.34899 | $18,348.99 |
| 1,500 | $17.93838 | $26,907.57 |
| 2,500 | $17.46309 | $43,657.73 |
| 3,500 | $17.17429 | $60,110.01 |

