
RG2012L-103-L-T05 | |
|---|---|
DigiKey Part Number | 408-1632-2-ND - Tape & Reel (TR) 408-1632-1-ND - Cut Tape (CT) 408-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-103-L-T05 |
Description | RES SMD 10K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-103-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.76000 | $26.76 |
| 10 | $22.18300 | $221.83 |
| 25 | $20.61160 | $515.29 |
| 50 | $19.53300 | $976.65 |
| 100 | $18.44800 | $1,844.80 |
| 250 | $17.40764 | $4,351.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.99132 | $7,995.66 |
| 1,000 | $15.88811 | $15,888.11 |
| 5,000 | $15.72949 | $78,647.45 |

