820 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-821-P-T1

DigiKey Part Number
408-RG1608V-821-P-T1TR-ND - Tape & Reel (TR)
408-RG1608V-821-P-T1CT-ND - Cut Tape (CT)
408-RG1608V-821-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608V-821-P-T1
Description
RES SMD 820 OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-821-P-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.51000$17.51
10$14.51100$145.11
25$13.47000$336.75
50$12.75160$637.58
100$12.09710$1,209.71
250$11.32560$2,831.40
500$10.81160$5,405.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.24159$11,241.59
2,000$10.80198$21,603.96
3,000$10.56953$31,708.59
5,000$10.30091$51,504.55
7,000$10.13786$70,965.02
Manufacturers Standard Package