
RG1608V-392-P-T1 | |
|---|---|
DigiKey Part Number | RG1608V3.9KPTR-ND - Tape & Reel (TR) RG1608V3.9KPCT-ND - Cut Tape (CT) RG1608V3.9KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-392-P-T1 |
Description | RES SMD 3.9KOHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-392-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.51100 | $145.11 |
| 25 | $13.47000 | $336.75 |
| 50 | $12.75160 | $637.58 |
| 100 | $12.09710 | $1,209.71 |
| 250 | $11.32560 | $2,831.40 |
| 500 | $10.81160 | $5,405.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.24159 | $11,241.59 |
| 2,000 | $10.80198 | $21,603.96 |
| 3,000 | $10.56953 | $31,708.59 |
| 5,000 | $10.30091 | $51,504.55 |
| 7,000 | $10.13786 | $70,965.02 |

