
RG1608V-122-P-T1 | |
|---|---|
DigiKey Part Number | RG1608V1.2KPTR-ND - Tape & Reel (TR) RG1608V1.2KPCT-ND - Cut Tape (CT) RG1608V1.2KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-122-P-T1 |
Description | RES SMD 1.2KOHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-122-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.51100 | $145.11 |
| 25 | $13.47000 | $336.75 |
| 50 | $12.75160 | $637.58 |
| 100 | $12.09710 | $1,209.71 |
| 250 | $11.32560 | $2,831.40 |
| 500 | $10.81160 | $5,405.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.24159 | $11,241.59 |
| 2,000 | $10.80198 | $21,603.96 |
| 3,000 | $10.56953 | $31,708.59 |
| 5,000 | $10.30091 | $51,504.55 |
| 7,000 | $10.13786 | $70,965.02 |

