
RG1608V-101-P-T1 | |
|---|---|
DigiKey Part Number  | 408-RG1608V-101-P-T1TR-ND - Tape & Reel (TR) 408-RG1608V-101-P-T1CT-ND - Cut Tape (CT) 408-RG1608V-101-P-T1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608V-101-P-T1  | 
Description  | RES SMD 100 OHM 0.02% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608V-101-P-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±5ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.56000 | $16.56 | 
| 10 | $13.71400 | $137.14 | 
| 25 | $12.73040 | $318.26 | 
| 50 | $12.05180 | $602.59 | 
| 100 | $11.43250 | $1,143.25 | 
| 250 | $10.70364 | $2,675.91 | 
| 500 | $10.21786 | $5,108.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $9.64522 | $9,645.22 | 
| 2,000 | $9.58534 | $19,170.68 | 
| 3,000 | $9.55431 | $28,662.93 | 
| 7,000 | $9.44245 | $66,097.15 | 

