
RG1608P-9091-W-T1 | |
---|---|
DigiKey Part Number | 408-RG1608P-9091-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-9091-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-9091-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-9091-W-T1 |
Description | RES SMD 9.09K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-9091-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.41400 | $24.14 |
25 | $2.24000 | $56.00 |
50 | $2.11520 | $105.76 |
100 | $1.99940 | $199.94 |
250 | $1.86060 | $465.15 |
500 | $1.76636 | $883.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76159 | $1,761.59 |
2,000 | $1.53989 | $3,079.78 |
3,000 | $1.52399 | $4,571.97 |
5,000 | $1.51568 | $7,578.40 |
7,000 | $1.51068 | $10,574.76 |
10,000 | $1.49728 | $14,972.80 |
24,000 | $1.49307 | $35,833.68 |
25,000 | $1.49020 | $37,255.00 |