
RG1608P-822-B-T5 | |
|---|---|
DigiKey Part Number | RG16P8.2KBTR-ND - Tape & Reel (TR) RG16P8.2KBCT-ND - Cut Tape (CT) RG16P8.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-822-B-T5 |
Description | RES SMD 8.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-822-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.55512 | $277.56 |
| 1,000 | $0.52642 | $526.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51051 | $2,552.55 |
| 10,000 | $0.48873 | $4,887.30 |
| 15,000 | $0.47716 | $7,157.40 |
| 25,000 | $0.46375 | $11,593.75 |
| 35,000 | $0.45558 | $15,945.30 |
| 50,000 | $0.44747 | $22,373.50 |


