
RG3216P-2490-D-T5 | |
---|---|
DigiKey Part Number | 408-RG3216P-2490-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2490-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2490-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2490-D-T5 |
Description | RES SMD 249 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2490-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82300 | $8.23 |
25 | $0.76400 | $19.10 |
50 | $0.72280 | $36.14 |
100 | $0.68330 | $68.33 |
250 | $0.63388 | $158.47 |
500 | $0.60028 | $300.14 |
1,000 | $0.56941 | $569.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48124 | $2,406.20 |
10,000 | $0.46009 | $4,600.90 |
120,000 | $0.45963 | $55,155.60 |
125,000 | $0.45884 | $57,355.00 |