
RG1608P-6041-B-T5 | |
|---|---|
DigiKey Part Number | RG16P6.04KBTR-ND - Tape & Reel (TR) RG16P6.04KBCT-ND - Cut Tape (CT) RG16P6.04KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-6041-B-T5 |
Description | RES SMD 6.04KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-6041-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.55512 | $277.56 |
| 1,000 | $0.52642 | $526.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51051 | $2,552.55 |
| 10,000 | $0.48873 | $4,887.30 |
| 15,000 | $0.47716 | $7,157.40 |
| 25,000 | $0.46375 | $11,593.75 |
| 35,000 | $0.45558 | $15,945.30 |
| 50,000 | $0.44747 | $22,373.50 |

