
RGT1608P-470-B-T5 | |
---|---|
DigiKey Part Number | 408-RGT1608P-470-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-470-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-470-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-470-B-T5 |
Description | RES 47 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-470-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.38800 | $13.88 |
25 | $1.29080 | $32.27 |
50 | $1.21860 | $60.93 |
100 | $1.15120 | $115.12 |
250 | $1.07004 | $267.51 |
500 | $1.01422 | $507.11 |
1,000 | $0.96373 | $963.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92579 | $4,628.95 |
10,000 | $0.88855 | $8,885.50 |
15,000 | $0.86882 | $13,032.30 |
25,000 | $0.84600 | $21,150.00 |
35,000 | $0.83214 | $29,124.90 |
50,000 | $0.81840 | $40,920.00 |
60,000 | $0.81174 | $48,704.40 |