RG1608P-5361-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $10.02692
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $15.42603
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $14.69146
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $10.41155
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $9.25562
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15,317
Unit Price: $5.67000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.97632
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.79818
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $102.84019
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 15
Unit Price: $15.87000
Datasheet

Direct


YAGEO
In Stock: 9,740
Unit Price: $9.07000
Datasheet

Direct


Vishay Dale
In Stock: 5,575
Unit Price: $13.04000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.89517
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-5361-B-T5

DigiKey Part Number
RG1608P-5361-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-5361-B-T5
Description
RES SMD 5.36KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-5361-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42831$2,141.55
Manufacturers Standard Package