
RG1608P-4991-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-4991-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-4991-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-4991-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4991-D-T5 |
Description | RES SMD 4.99KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4991-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.26140 | $26.14 |
| 250 | $0.24236 | $60.59 |
| 500 | $0.22906 | $114.53 |
| 1,000 | $0.21680 | $216.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20889 | $1,044.45 |
| 10,000 | $0.19934 | $1,993.40 |
| 15,000 | $0.19424 | $2,913.60 |
| 25,000 | $0.18829 | $4,707.25 |
| 35,000 | $0.18466 | $6,463.10 |
| 50,000 | $0.18105 | $9,052.50 |

