
RG1608P-4990-B-T5 | |
|---|---|
DigiKey Part Number | RG16P499BTR-ND - Tape & Reel (TR) RG16P499BCT-ND - Cut Tape (CT) RG16P499BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4990-B-T5 |
Description | RES SMD 499 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4990-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.65120 | $16.28 |
| 50 | $0.61500 | $30.75 |
| 100 | $0.58130 | $58.13 |
| 250 | $0.53900 | $134.75 |
| 500 | $0.51022 | $255.11 |
| 1,000 | $0.48375 | $483.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46882 | $2,344.10 |
| 10,000 | $0.44868 | $4,486.80 |
| 15,000 | $0.43798 | $6,569.70 |
| 25,000 | $0.42556 | $10,639.00 |
| 35,000 | $0.41800 | $14,630.00 |
| 50,000 | $0.41049 | $20,524.50 |

