
RG1608P-473-B-T5 | |
|---|---|
DigiKey Part Number | RG16P47.0KBTR-ND - Tape & Reel (TR) RG16P47.0KBCT-ND - Cut Tape (CT) RG16P47.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-473-B-T5 |
Description | RES SMD 47K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-473-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.57560 | $14.39 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.51220 | $51.22 |
| 250 | $0.47552 | $118.88 |
| 500 | $0.45004 | $225.02 |
| 1,000 | $0.42653 | $426.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41295 | $2,064.75 |
| 10,000 | $0.39504 | $3,950.40 |
| 15,000 | $0.38550 | $5,782.50 |
| 25,000 | $0.37443 | $9,360.75 |
| 35,000 | $0.36769 | $12,869.15 |
| 50,000 | $0.36099 | $18,049.50 |


