RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-472-D-T5

DigiKey Part Number
408-RG1608P-472-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-472-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-472-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-472-D-T5
Description
RES SMD 4.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-472-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.27720$6.93
50$0.26100$13.05
100$0.24720$24.72
250$0.22908$57.27
500$0.21652$108.26
1,000$0.20486$204.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19456$972.80
10,000$0.18767$1,876.70
15,000$0.17538$2,630.70
35,000$0.17199$6,019.65
50,000$0.16863$8,431.50
60,000$0.16699$10,019.40
120,000$0.16126$19,351.20
125,000$0.16094$20,117.50
Manufacturers Standard Package