RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-4322-B-T5

DigiKey Part Number
RG16P43.2KBTR-ND - Tape & Reel (TR)
RG16P43.2KBCT-ND - Cut Tape (CT)
RG16P43.2KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-4322-B-T5
Description
RES SMD 43.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-4322-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694,443
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39438$1,971.90
10,000$0.34495$3,449.50
15,000$0.33957$5,093.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69000$6.90
25$0.63720$15.93
50$0.60260$30.13
100$0.56900$56.90
250$0.52780$131.95
500$0.50004$250.02
1,000$0.47369$473.69
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69100$6.91
25$0.63880$15.97
50$0.60420$30.21
100$0.57050$57.05
250$0.52916$132.29
500$0.50132$250.66
1,000$0.47490$474.90
* All Digi-Reel orders will add a $55.00 reeling fee.