RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-393-B-T5

DigiKey Part Number
RG16P39.0KBTR-ND - Tape & Reel (TR)
RG16P39.0KBCT-ND - Cut Tape (CT)
RG16P39.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-393-B-T5
Description
RES SMD 39K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-393-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.72300$7.23
25$0.67320$16.83
50$0.63560$31.78
100$0.60100$60.10
250$0.55768$139.42
500$0.52796$263.98
1,000$0.50071$500.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47854$2,392.70
10,000$0.45813$4,581.30
15,000$0.44730$6,709.50
25,000$0.43472$10,868.00
35,000$0.42706$14,947.10
50,000$0.41946$20,973.00
60,000$0.41577$24,946.20
120,000$0.40531$48,637.20
Manufacturers Standard Package