
RG1608P-3401-B-T5 | |
---|---|
DigiKey Part Number | RG16P3.4KBTR-ND - Tape & Reel (TR) RG16P3.4KBCT-ND - Cut Tape (CT) RG16P3.4KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3401-B-T5 |
Description | RES SMD 3.4K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3401-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71400 | $7.14 |
25 | $0.66360 | $16.59 |
50 | $0.62560 | $31.28 |
100 | $0.59120 | $59.12 |
250 | $0.54848 | $137.12 |
500 | $0.51926 | $259.63 |
1,000 | $0.49250 | $492.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47061 | $2,353.05 |
10,000 | $0.44179 | $4,417.90 |
15,000 | $0.43984 | $6,597.60 |
25,000 | $0.42745 | $10,686.25 |
35,000 | $0.41991 | $14,696.85 |
50,000 | $0.41242 | $20,621.00 |
60,000 | $0.40878 | $24,526.80 |
120,000 | $0.39609 | $47,530.80 |
125,000 | $0.39540 | $49,425.00 |