
RG1608P-304-B-T5 | |
---|---|
DigiKey Part Number | RG16P300KBTR-ND - Tape & Reel (TR) RG16P300KBCT-ND - Cut Tape (CT) RG16P300KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-304-B-T5 |
Description | RES SMD 300K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-304-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70600 | $7.06 |
25 | $0.65680 | $16.42 |
50 | $0.61920 | $30.96 |
100 | $0.58460 | $58.46 |
250 | $0.54292 | $135.73 |
500 | $0.51384 | $256.92 |
1,000 | $0.48724 | $487.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46553 | $2,327.65 |
10,000 | $0.44564 | $4,456.40 |
15,000 | $0.43506 | $6,525.90 |
25,000 | $0.42280 | $10,570.00 |
35,000 | $0.41533 | $14,536.55 |
50,000 | $0.40792 | $20,396.00 |
60,000 | $0.40432 | $24,259.20 |
120,000 | $0.39175 | $47,010.00 |
125,000 | $0.39106 | $48,882.50 |