
RG1608P-2610-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-2610-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-2610-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-2610-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2610-B-T5 |
Description | RES SMD 261 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2610-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2610V | Panasonic Industry | 1,951 | P261DBCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.75640 | $37.82 |
| 100 | $0.71440 | $71.44 |
| 250 | $0.66332 | $165.83 |
| 500 | $0.62796 | $313.98 |
| 1,000 | $0.59573 | $595.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57823 | $2,891.15 |
| 10,000 | $0.55385 | $5,538.50 |
| 15,000 | $0.54089 | $8,113.35 |
| 25,000 | $0.52587 | $13,146.75 |
| 35,000 | $0.51674 | $18,085.90 |
| 50,000 | $0.50766 | $25,383.00 |

