
RG1608P-2552-B-T5 | |
---|---|
DigiKey Part Number | RG16P25.5KBTR-ND - Tape & Reel (TR) RG16P25.5KBCT-ND - Cut Tape (CT) RG16P25.5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2552-B-T5 |
Description | RES SMD 25.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2552-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.72300 | $7.23 |
25 | $0.67320 | $16.83 |
50 | $0.63560 | $31.78 |
100 | $0.60100 | $60.10 |
250 | $0.55768 | $139.42 |
500 | $0.52796 | $263.98 |
1,000 | $0.50071 | $500.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47854 | $2,392.70 |
10,000 | $0.44179 | $4,417.90 |
15,000 | $0.43984 | $6,597.60 |
25,000 | $0.43472 | $10,868.00 |
35,000 | $0.42706 | $14,947.10 |
50,000 | $0.41946 | $20,973.00 |
60,000 | $0.41577 | $24,946.20 |
120,000 | $0.40531 | $48,637.20 |
125,000 | $0.40218 | $50,272.50 |