RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2493-B-T5

DigiKey Part Number
RG16P249KBTR-ND - Tape & Reel (TR)
RG16P249KBCT-ND - Cut Tape (CT)
RG16P249KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-2493-B-T5
Description
RES SMD 249K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2493-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.72400$7.24
25$0.67520$16.88
50$0.63720$31.86
100$0.60260$60.26
250$0.55912$139.78
500$0.52932$264.66
1,000$0.50199$501.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47976$2,398.80
10,000$0.45930$4,593.00
15,000$0.44844$6,726.60
25,000$0.43583$10,895.75
35,000$0.42816$14,985.60
50,000$0.42053$21,026.50
60,000$0.41683$25,009.80
120,000$0.41437$49,724.40
Manufacturers Standard Package