RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2322-B-T5

DigiKey Part Number
RG16P23.2KBTR-ND - Tape & Reel (TR)
RG16P23.2KBCT-ND - Cut Tape (CT)
RG16P23.2KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-2322-B-T5
Description
RES SMD 23.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2322-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
25$0.76200$19.05
50$0.71920$35.96
100$0.67990$67.99
250$0.63092$157.73
500$0.55178$275.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45417$2,270.85
10,000$0.44179$4,417.90
Manufacturers Standard Package