
RG1608P-224-B-T5 | |
|---|---|
DigiKey Part Number | RG16P220KBTR-ND - Tape & Reel (TR) RG16P220KBCT-ND - Cut Tape (CT) RG16P220KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-224-B-T5 |
Description | RES SMD 220K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-224-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.52950 | $52.95 |
| 250 | $0.49164 | $122.91 |
| 500 | $0.46500 | $232.50 |
| 1,000 | $0.44092 | $440.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42696 | $2,134.80 |
| 10,000 | $0.40848 | $4,084.80 |
| 15,000 | $0.39864 | $5,979.60 |
| 25,000 | $0.38724 | $9,681.00 |
| 35,000 | $0.38029 | $13,310.15 |
| 50,000 | $0.37339 | $18,669.50 |


