RG1608P-203-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.51021
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.62457
Datasheet

Direct


Panasonic Industry
In Stock: 133,515
Unit Price: $0.82000
Datasheet

Direct


Vishay
In Stock: 1,117
Unit Price: $3.21000
Datasheet

Direct


Vishay
In Stock: 460
Unit Price: $0.90000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 990
Unit Price: $2.47000
Datasheet

Direct


YAGEO
In Stock: 75,000
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 61,625
Unit Price: $2.14000
Datasheet

Direct


Vishay Dale
In Stock: 3,451
Unit Price: $5.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 49,509
Unit Price: $2.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,721
Unit Price: $3.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,465
Unit Price: $4.11000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.72264
Datasheet
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-203-B-T1

DigiKey Part Number
RG1608P-203-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-203-B-T1
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-203-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-203-W-T1Susumu0RG1608P-203-W-T1-ND$1.51021Parametric Equivalent
RG1608P-203-W-T5Susumu0RG1608P-203-W-T5-ND$1.62457Parametric Equivalent
ERA-3AEB203VPanasonic Industry133,515P20KDBCT-ND$0.82000Direct
MCT06030D2002BP100Vishay1,117749-1707-1-ND$3.21000Direct
MCT06030D2002BP500Vishay460MCT0603-20K-DBCT-ND$0.90000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types