RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-201-P-T1

DigiKey Part Number
408-RG1608P-201-P-T1TR-ND - Tape & Reel (TR)
408-RG1608P-201-P-T1CT-ND - Cut Tape (CT)
408-RG1608P-201-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-201-P-T1
Description
RES SMD 200 OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-201-P-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.53100$35.31
25$3.27440$81.86
50$3.09400$154.70
100$2.92720$292.72
250$2.72672$681.68
500$2.59122$1,295.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.41732$2,417.32
2,000$2.38017$4,760.34
3,000$2.33994$7,019.82
5,000$2.32826$11,641.30
7,000$2.32127$16,248.89
10,000$2.30351$23,035.10
12,000$2.28227$27,387.24
24,000$2.20800$52,992.00
25,000$2.20392$55,098.00
Manufacturers Standard Package