10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62403DRCT

DigiKey Part Number
296-TPS62403DRTR-ND - Tape & Reel (TR)
296-TPS62403DRCT-ND - Cut Tape (CT)
296-TPS62403DRCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62403DRCT
Description
IC REG BUCK PROG/2.8V DL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (2.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62403DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31,739 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.22868$4,614.34

Other Suppliers on DigiKey

31,739In Stock
Ships from Rochester Electronics, LLC