
RG1608P-1691-B-T5 | |
---|---|
DigiKey Part Number | RG16P1.69KBTR-ND - Tape & Reel (TR) RG16P1.69KBCT-ND - Cut Tape (CT) RG16P1.69KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1691-B-T5 |
Description | RES SMD 1.69KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1691-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.73900 | $7.39 |
25 | $0.68640 | $17.16 |
50 | $0.64700 | $32.35 |
100 | $0.61090 | $61.09 |
250 | $0.56720 | $141.80 |
500 | $0.53684 | $268.42 |
1,000 | $0.50908 | $509.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51072 | $2,553.60 |
10,000 | $0.47537 | $4,753.70 |
15,000 | $0.46945 | $7,041.75 |
25,000 | $0.46377 | $11,594.25 |