RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-163-B-T5

DigiKey Part Number
RG16P16.0KBTR-ND - Tape & Reel (TR)
RG16P16.0KBCT-ND - Cut Tape (CT)
RG16P16.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-163-B-T5
Description
RES SMD 16K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-163-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.71800$7.18
25$0.66880$16.72
50$0.63140$31.57
100$0.59720$59.72
250$0.55412$138.53
500$0.52460$262.30
1,000$0.49751$497.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47548$2,377.40
10,000$0.43896$4,389.60
15,000$0.43702$6,555.30
25,000$0.43194$10,798.50
35,000$0.42433$14,851.55
50,000$0.41678$20,839.00
60,000$0.41311$24,786.60
120,000$0.40272$48,326.40
125,000$0.39961$49,951.25
Manufacturers Standard Package