154 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1540-B-T5

DigiKey Part Number
408-RG1608P-1540-B-T5TR-ND - Tape & Reel (TR)
408-RG1608P-1540-B-T5CT-ND - Cut Tape (CT)
408-RG1608P-1540-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1540-B-T5
Description
RES SMD 154 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
154 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1540-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1540VPanasonic Industry7,610P154DBCT-ND$0.82000Direct
RP73PF1J154RBTDFTE Connectivity Passive Product79A110030CT-ND$2.47000Direct
TNPW0603154RBEEAVishay Dale2,007541-TNPW0603154RBEEACT-ND$2.14000Direct
In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.86300$8.63
25$0.80240$20.06
50$0.75640$37.82
100$0.71440$71.44
250$0.66332$165.83
500$0.62796$313.98
1,000$0.59573$595.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57823$2,891.15
10,000$0.55385$5,538.50
15,000$0.54089$8,113.35
25,000$0.52587$13,146.75
35,000$0.51674$18,085.90
50,000$0.50766$25,383.00
Manufacturers Standard Package