RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-153-B-T5

DigiKey Part Number
RG16P15.0KBTR-ND - Tape & Reel (TR)
RG16P15.0KBCT-ND - Cut Tape (CT)
RG16P15.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-153-B-T5
Description
RES SMD 15K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-153-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60800$6.08
25$0.56480$14.12
50$0.53380$26.69
100$0.50420$50.42
250$0.46736$116.84
500$0.44240$221.20
1,000$0.41934$419.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40022$2,001.10
10,000$0.38290$3,829.00
15,000$0.38260$5,739.00
25,000$0.35001$8,750.25
35,000$0.34687$12,140.45
120,000$0.33589$40,306.80
125,000$0.33529$41,911.25
Manufacturers Standard Package