RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-104-D-T5

DigiKey Part Number
408-RG1608P-104-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-104-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-104-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-104-D-T5
Description
RES SMD 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-104-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.27920$6.98
50$0.26280$13.14
100$0.24880$24.88
250$0.23056$57.64
500$0.21792$108.96
1,000$0.20618$206.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19582$979.10
10,000$0.18686$1,868.60
15,000$0.18208$2,731.20
25,000$0.15615$3,903.75
35,000$0.15556$5,444.60
Manufacturers Standard Package