
RG1608N-621-W-T1 | |
---|---|
DigiKey Part Number | 408-RG1608N-621-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-621-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-621-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-621-W-T1 |
Description | RES SMD 620 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-621-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.91000 | $39.10 |
25 | $3.62520 | $90.63 |
50 | $3.42460 | $171.23 |
100 | $3.24010 | $324.01 |
250 | $3.01916 | $754.79 |
500 | $2.87016 | $1,435.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92746 | $2,927.46 |
2,000 | $2.49776 | $4,995.52 |
24,000 | $2.45079 | $58,818.96 |
25,000 | $2.44633 | $61,158.25 |