
RG1608N-562-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1608N-562-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-562-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-562-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-562-B-T5 |
Description | RES SMD 5.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-562-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.60300 | $26.03 |
25 | $2.41400 | $60.35 |
50 | $2.27940 | $113.97 |
100 | $2.15540 | $215.54 |
250 | $2.00644 | $501.61 |
500 | $1.90512 | $952.56 |
1,000 | $1.81356 | $1,813.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.75150 | $8,757.50 |
10,000 | $1.68520 | $16,852.00 |
15,000 | $1.65020 | $24,753.00 |
25,000 | $1.60980 | $40,245.00 |
35,000 | $1.58530 | $55,485.50 |
50,000 | $1.56104 | $78,052.00 |