RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-4991-W-T5

DigiKey Part Number
408-RG1608N-4991-W-T5TR-ND - Tape & Reel (TR)
408-RG1608N-4991-W-T5CT-ND - Cut Tape (CT)
408-RG1608N-4991-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-4991-W-T5
Description
RES SMD 4.99K OHM 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-4991-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$3.73700$37.37
25$3.46400$86.60
50$3.27140$163.57
100$3.09520$309.52
250$2.88352$720.88
500$2.74060$1,370.30
1,000$2.61218$2,612.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.44069$12,203.45
10,000$2.42200$24,220.00
15,000$2.38980$35,847.00
25,000$2.33367$58,341.75
35,000$2.29968$80,488.80
Manufacturers Standard Package