RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-4991-B-T5

DigiKey Part Number
408-RG1608N-4991-B-T5TR-ND - Tape & Reel (TR)
408-RG1608N-4991-B-T5CT-ND - Cut Tape (CT)
408-RG1608N-4991-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-4991-B-T5
Description
RES SMD 4.99KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-4991-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.60300$26.03
25$2.41400$60.35
50$2.27940$113.97
100$2.15540$215.54
250$2.00644$501.61
500$1.90512$952.56
1,000$1.81356$1,813.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.73718$8,685.90
10,000$1.68378$16,837.80
15,000$1.65020$24,753.00
25,000$1.60980$40,245.00
35,000$1.58530$55,485.50
50,000$1.56104$78,052.00
Manufacturers Standard Package