
RG1608N-4990-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-4990-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-4990-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-4990-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-4990-W-T1 |
Description | RES SMD 499 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-4990-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.10300 | $41.03 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.59120 | $179.56 |
| 100 | $3.39790 | $339.79 |
| 250 | $3.16628 | $791.57 |
| 500 | $3.00972 | $1,504.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11504 | $3,115.04 |
| 2,000 | $2.97865 | $5,957.30 |
| 3,000 | $2.90605 | $8,718.15 |
| 5,000 | $2.82173 | $14,108.65 |
| 7,000 | $2.77035 | $19,392.45 |
| 10,000 | $2.71928 | $27,192.80 |

