
RG1608N-473-W-T1 | |
|---|---|
DigiKey Part Number | RG16N47.0KWTR-ND - Tape & Reel (TR) RG16N47.0KWCT-ND - Cut Tape (CT) RG16N47.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-473-W-T1 |
Description | RES SMD 47K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-473-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.10300 | $41.03 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.59120 | $179.56 |
| 100 | $3.39790 | $339.79 |
| 250 | $3.16628 | $791.57 |
| 500 | $3.00972 | $1,504.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11504 | $3,115.04 |
| 2,000 | $2.97865 | $5,957.30 |
| 3,000 | $2.90605 | $8,718.15 |
| 5,000 | $2.82173 | $14,108.65 |
| 7,000 | $2.77035 | $19,392.45 |
| 10,000 | $2.71928 | $27,192.80 |



