RG1608N-3651-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24031
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.19069
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.60365
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.15664
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.40099
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $6.70412
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.91074
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-3651-D-T5

DigiKey Part Number
RG1608N-3651-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-3651-D-T5
Description
RES SMD 3.65KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-3651-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78215$3,910.75
Manufacturers Standard Package